0253007.MXL vs 0251007T feature comparison

0253007.MXL Littelfuse Inc

Buy Now Datasheet

0251007T Littelfuse Inc

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
LITTELFUSE INC LITTELFUSE INC
HALOGEN FREE AND ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
VERY FAST VERY FAST
7.11 mm 7.11 mm
2.61 mm 2.41 mm
ELECTRIC FUSE ELECTRIC FUSE
e3 e3
10 J 10 J
THROUGH HOLE THROUGH HOLE
125 °C 125 °C
-55 °C -55 °C
BULK TAPE AND REEL
50 A 50 A
7 A 7 A
125 V 125 V
125 V 125 V
CSA; QPL; TUV; UL CSA; PSE; UL
NO NO
TIN TIN
PIN WIRE PIN WIRE
1 1

Compare 0253007.MXL with alternatives

Compare 0251007T with alternatives