0253005.NAL vs 0251005.NRT1L feature comparison

0253005.NAL Littelfuse Inc

Buy Now Datasheet

0251005.NRT1L Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.61 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 4 J 4 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK TR
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; PSE; QPL; TUV; UL CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Fuse Size PICO
Trip Time or Delay 0.004 s

Compare 0253005.NAL with alternatives

Compare 0251005.NRT1L with alternatives