0253004.VAL vs 0251004L feature comparison

0253004.VAL Littelfuse Inc

Buy Now Datasheet

0251004L Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.41 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 2 J 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; QPL; TUV; UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
JESD-609 Code e3

Compare 0253004.VAL with alternatives

Compare 0251004L with alternatives