0253003.MXT3
vs
0253003.PAT3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE
|
HALOGEN FREE
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
7.11 mm
|
7.11 mm
|
Body Length or Diameter |
2.61 mm
|
2.61 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
PICO
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
AMMO PACK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL
|
CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.004 s
|
0.004 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0253003.MXT3 with alternatives
Compare 0253003.PAT3 with alternatives