0253002.NR vs 0253002.MR feature comparison

0253002.NR Littelfuse Inc

Buy Now Datasheet

0253002.MR Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TR
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; CUL; PSE; TUV; QPL; UL CCC; CSA; CUL; PSE; TUV; QPL; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s 0.004 s
Base Number Matches 1 1

Compare 0253002.NR with alternatives

Compare 0253002.MR with alternatives