0253002.MRT3 vs 0251002.PRT1 feature comparison

0253002.MRT3 Littelfuse Inc

Buy Now Datasheet

0251002.PRT1 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE HALOGEN FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.61 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL CCC; CSA; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish PURE TIN PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s
Base Number Matches 1 1

Compare 0253002.MRT3 with alternatives

Compare 0251002.PRT1 with alternatives