0253001.MX
vs
0470001.DRSNP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic
VERY FAST
FAST
Body Height
7.11 mm
1.17 mm
Body Length or Diameter
2.61 mm
3.3 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
1206
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
1 A
1 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CCC; CSA; CUL; PSE; QPL; TUV; UL
CUL; UL
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
WRAPAROUND
Trip Time or Delay
0.004 s
5 s
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Body Breadth
1.58 mm
JESD-609 Code
e3
Pre-arcing Time-Min
5000 ms
Terminal Finish
MATTE TIN OVER NICKEL
Compare 0253001.MX with alternatives
Compare 0470001.DRSNP with alternatives