0253.750MRL vs 0253.750VRT3L feature comparison

0253.750MRL Littelfuse Inc

Buy Now Datasheet

0253.750VRT3L Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.61 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; QPL; TUV; UL CSA; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish TIN Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 0253.750MRL with alternatives

Compare 0253.750VRT3L with alternatives