0253.250MRT3 vs 0253.250HXL feature comparison

0253.250MRT3 Littelfuse Inc

Buy Now Datasheet

0253.250HXL Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.61 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; QPL; UKCA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish PURE TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 1 s
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3

Compare 0253.250MRT3 with alternatives

Compare 0253.250HXL with alternatives