0253.250MAT3
vs
0253.250MAT3L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 300 A
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.61 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
AMMO PACK
AMMO PACK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.25 A
0.25 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; CUL; QPL; UKCA; UL
CSA; QPL; UL
Surface Mount
NO
NO
Terminal Finish
TIN
PURE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
1 s
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare 0253.250MAT3 with alternatives
Compare 0253.250MAT3L with alternatives