0253.062MX
vs
157000.0,062
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SIBA GMBH
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT
|
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
7.11 mm
|
2.6 mm
|
Body Length or Diameter |
2.61 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
2410
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.062 A
|
0.062 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; CUL; QPL; UL
|
CSA; CUL; UL
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
1 s
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Body Breadth |
|
2.6 mm
|
JESD-609 Code |
|
e4
|
Pre-arcing Time-Min |
|
10 ms
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 0253.062MX with alternatives
Compare 157000.0,062 with alternatives