0253.062MRT3L vs 0251.062HAT1L feature comparison

0253.062MRT3L Littelfuse Inc

Buy Now Datasheet

0251.062HAT1L Littelfuse Inc

Buy Now Datasheet
Yes No
Yes Yes
Obsolete Active
LITTELFUSE INC LITTELFUSE INC
HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
VERY FAST VERY FAST
7.11 mm 7.11 mm
2.61 mm 2.8 mm
ELECTRIC FUSE ELECTRIC FUSE
e3 e3
THROUGH HOLE THROUGH HOLE
125 °C 125 °C
-55 °C -55 °C
TAPE AND REEL AMMO PACK
50 A 50 A
0.062 A 0.062 A
125 V 125 V
125 V 125 V
CSA; QPL; UL CE; CSA; CUL; UKCA; UL
NO NO
TIN TIN
PIN WIRE PIN WIRE
1 1
LITTELFUSE
PICO
1 s

Compare 0253.062MRT3L with alternatives

Compare 0251.062HAT1L with alternatives