0253.062L
vs
0251.062NAT1L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.41 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
50 A
50 A
Rated Current
0.063 A
0.062 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; PSE; QPL; UL
CE; CSA; CUL; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
Pure Tin (Sn)
MATTE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Fuse Size
PICO
JESD-609 Code
e3
Packing Method
AMMO PACK
Trip Time or Delay
1 s
Compare 0253.062L with alternatives
Compare 0251.062NAT1L with alternatives