0251015.PXT1L vs 0251015.PRHF feature comparison

0251015.PXT1L Littelfuse Inc

Buy Now Datasheet

0251015.PRHF Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC : 300 A RATED BREAKING CAPACITY AT 32 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
JESD-609 Code e3 e3
Joule Integral-Nom 68 J 68 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 15 A 15 A
Rated Voltage(AC) 32 V 32 V
Rated Voltage(DC) 32 V 32 V
Reference Standard CE; CSA; CUL; UKCA; UL CSA; QPL; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 10 s
Base Number Matches 1 1

Compare 0251015.PXT1L with alternatives

Compare 0251015.PRHF with alternatives