0251010.PAL
vs
0251010.NRT1L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.8 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
PICO
JESD-609 Code
e3
e3
Joule Integral-Nom
25 J
25 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
AMMO PACK
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
10 A
10 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; CUL; TUV; UL
CE; CSA; CUL; TUV; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.004 s
0.03 s
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Compare 0251010.PAL with alternatives
Compare 0251010.NRT1L with alternatives