0251007.NRT1L vs 0253007TL feature comparison

0251007.NRT1L Littelfuse Inc

Buy Now Datasheet

0253007TL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.41 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
JESD-609 Code e3
Joule Integral-Nom 10 J 10 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; TUV; UKCA; UL CSA; PSE; QPL; UL
Surface Mount NO NO
Terminal Finish MATTE TIN Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.03 s
Base Number Matches 1 1

Compare 0251007.NRT1L with alternatives

Compare 0253007TL with alternatives