0251003.MXL
vs
0253003.VRT3L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.8 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e3
Joule Integral-Nom
1 J
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
3 A
3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CCC; CSA; CUL; PSE; TUV; UL
CSA; PSE; QPL; TUV; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Pure Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.004 s
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 0251003.MXL with alternatives
Compare 0253003.VRT3L with alternatives