0251003.HXHF vs 0251003.PRT1 feature comparison

0251003.HXHF Littelfuse Inc

Buy Now Datasheet

0251003.PRT1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; PSE; QPL; TUV; UL CCC; CSA; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 0251003.HXHF with alternatives

Compare 0251003.PRT1 with alternatives