0251002.VAL vs 0253002.MRL feature comparison

0251002.VAL Littelfuse Inc

Buy Now Datasheet

0253002.MRL Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; PSE; QPL; TUV; UL CCC; CSA; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare 0251002.VAL with alternatives

Compare 0253002.MRL with alternatives