0251002.MXT1HF
vs
0251002.HXT1L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.8 mm
2.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
2 A
2 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CCC; CSA; PSE; QPL; TUV; UL
CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Fuse Size
PICO
Trip Time or Delay
0.004 s
Compare 0251002.MXT1HF with alternatives
Compare 0251002.HXT1L with alternatives