0251002.MXL vs 0253002.VRL feature comparison

0251002.MXL Littelfuse Inc

Buy Now Datasheet

0253002.VRL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; CUL; PSE; TUV; UL CSA; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish MATTE TIN Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 0251002.MXL with alternatives

Compare 0253002.VRL with alternatives