0251002.HA vs 0253002.NXT3 feature comparison

0251002.HA Littelfuse Inc

Buy Now Datasheet

0253002.NXT3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE HALOGEN FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; PSE; QPL; TUV; UL CCC; CE; CSA; CUL; PSE; QPL; TUV; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 6 2
Fuse Size PICO
Trip Time or Delay 0.004 s

Compare 0251002.HA with alternatives

Compare 0253002.NXT3 with alternatives