0251.200HXL vs 0251.200MAT1L feature comparison

0251.200HXL Littelfuse Inc

Buy Now Datasheet

0251.200MAT1L Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK AMMO PACK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; UL CE; CSA; CUL; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 1 s 1 s
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE

Compare 0251.200HXL with alternatives

Compare 0251.200MAT1L with alternatives