0251.062HRL vs 0251.062VRT1L feature comparison

0251.062HRL Littelfuse Inc

Buy Now Datasheet

0251.062VRT1L Littelfuse Inc

Buy Now Datasheet
No
Yes Yes
Active Obsolete
LITTELFUSE INC LITTELFUSE INC
HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
VERY FAST VERY FAST
7.11 mm 7.11 mm
2.8 mm 2.8 mm
ELECTRIC FUSE ELECTRIC FUSE
PICO
e3 e3
THROUGH HOLE THROUGH HOLE
125 °C 125 °C
-55 °C -55 °C
TAPE AND REEL TAPE AND REEL
50 A 50 A
0.062 A 0.062 A
125 V 125 V
125 V 125 V
CSA; QPL; UL CSA; QPL; UL
NO NO
TIN Matte Tin (Sn)
PIN WIRE PIN WIRE
1 s
1 1

Compare 0251.062HRL with alternatives

Compare 0251.062VRT1L with alternatives