0251.062HRL vs 0251.062HAT1L feature comparison

0251.062HRL Littelfuse Inc

Buy Now Datasheet

0251.062HAT1L Littelfuse Inc

Buy Now Datasheet
No No
Yes Yes
Active Active
LITTELFUSE INC LITTELFUSE INC
HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
VERY FAST VERY FAST
7.11 mm 7.11 mm
2.8 mm 2.8 mm
ELECTRIC FUSE ELECTRIC FUSE
PICO PICO
e3 e3
THROUGH HOLE THROUGH HOLE
125 °C 125 °C
-55 °C -55 °C
TAPE AND REEL AMMO PACK
50 A 50 A
0.062 A 0.062 A
125 V 125 V
125 V 125 V
CSA; QPL; UL CE; CSA; CUL; UKCA; UL
NO NO
TIN TIN
PIN WIRE PIN WIRE
1 s 1 s
1 1
LITTELFUSE

Compare 0251.062HRL with alternatives

Compare 0251.062HAT1L with alternatives