0240NS10DTS vs VF10P10241KEN feature comparison

0240NS10DTS Stetron International Inc

Buy Now Datasheet

VF10P10241KEN Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STETRON INTERNATIONAL INC AVX CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 42 J 42 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 85 °C
Package Style Radial
Rated Power Dissipation (P) 0.4 W
Technology METAL OXIDE FILM
Terminal Finish Matte Tin (Sn)

Compare 0240NS10DTS with alternatives

Compare VF10P10241KEN with alternatives