023902.5HXP
vs
023902.5MXP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
79 J
79 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL
CE; CSA; KC; PSE; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
NICKEL
Terminal Shape
END CAP
END CAP
Trip Time or Delay
14400 s
120 s
Base Number Matches
1
1
Compare 023902.5HXP with alternatives
Compare 023902.5MXP with alternatives