023901.6MRET1P vs 023901.6HXP feature comparison

023901.6MRET1P Littelfuse Inc

Buy Now Datasheet

023901.6HXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.8 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 30 J 30 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish TIN NICKEL
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 14400 s 14400 s
Base Number Matches 1 1

Compare 023901.6MRET1P with alternatives

Compare 023901.6HXP with alternatives