0239003.MRET1P
vs
ADL003
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
LITTELFUSE INC
CONQUER ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
22.5 mm
31.75 mm
Body Length or Diameter
5.8 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
129 J
135 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
BOX
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL
CSA; PSE; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
14400 s
Base Number Matches
1
1
Pre-arcing Time-Min
5000 ms
Compare 0239003.MRET1P with alternatives
Compare ADL003 with alternatives