0239003.HXP
vs
239003.P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
5.2 mm
Body Length or Diameter
5.2 mm
20 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
129 J
129 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK; TAPE AND REEL
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Matte Tin (Sn)
Terminal Shape
END CAP
END CAP
Trip Time or Delay
14400 s
Base Number Matches
1
1
JESD-609 Code
e3
Compare 0239003.HXP with alternatives
Compare 239003.P with alternatives