0239.700MXEP vs 0239.700MXBP feature comparison

0239.700MXEP Littelfuse Inc

Buy Now Datasheet

0239.700MXBP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 20 mm
Body Length or Diameter 5.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom 4 J 4 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.7 A 0.7 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; UL CE; CSA; KC; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 120 s 14400 s
Base Number Matches 1 1

Compare 0239.700MXEP with alternatives

Compare 0239.700MXBP with alternatives