0239.125MXEP
vs
0239.125P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21.5 mm
20 mm
Body Length or Diameter
5.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.125 A
0.125 A
Rated Voltage(AC)
250 V
125 V
Reference Standard
CE; UL
CE; UL
Surface Mount
NO
NO
Terminal Finish
TIN
NICKEL
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
120 s
Base Number Matches
2
2
Compare 0239.125MXEP with alternatives
Compare 0239.125P with alternatives