0235006.MXP
vs
224006DRT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
FAST
Body Height
20 mm
14.48 mm
Body Length or Diameter
5.2 mm
4.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
47 J
22 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
TAPE AND REEL
Rated Breaking Capacity
10000 A
10000 A
Rated Current
6 A
6 A
Rated Voltage(AC)
125 V
125 V
Reference Standard
CE; CSA; KC; PSE; UL
CSA; METI; PSE; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN LEAD
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
5 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
JESD-609 Code
e0
Compare 0235006.MXP with alternatives
Compare 224006DRT1 with alternatives