0235006.MXP vs 0233006.XE feature comparison

0235006.MXP Littelfuse Inc

Buy Now Datasheet

0233006.XE Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2023-02-22 15:33:28
Total Weight 876.83701
Category CO2 Kg 3.5
CO2 3068.9295349999998
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Blow Characteristic FAST MEDIUM
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 47 J 135 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; KC; PSE; UL CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 1 2
HTS Code 8536.10.00.40

Compare 0235006.MXP with alternatives

Compare 0233006.XE with alternatives