0235006.MXEP vs 224006DRT1 feature comparison

0235006.MXEP Littelfuse Inc

Buy Now Datasheet

224006DRT1 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 21.5 mm 14.48 mm
Body Length or Diameter 5.5 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3 e0
Joule Integral-Nom 47 J 22 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; KC; PSE; UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 1 3

Compare 0235006.MXEP with alternatives

Compare 224006DRT1 with alternatives