0235006.MRET1P
vs
GSC6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
TIME DELAY
Body Height
5.8 mm
20 mm
Body Length or Diameter
22.5 mm
5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
47 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
10000 A
10000 A
Rated Current
6 A
6 A
Rated Voltage(AC)
125 V
125 V
Reference Standard
CE; CSA; KC; PSE; UL
UL; CSA
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
14400 s
Base Number Matches
1
2
Compare 0235006.MRET1P with alternatives
Compare GSC6 with alternatives