0235005.HXEP vs SMG5 feature comparison

0235005.HXEP Littelfuse Inc

Buy Now Datasheet

SMG5 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 20 mm 13.8 mm
Body Length or Diameter 5 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 27 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 10000 A 100 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 350 V
Surface Mount NO NO
Terminal Shape WIRE END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
ECCN Code EAR99
Rated Voltage(DC) 140 V
Reference Standard CSA; UL

Compare 0235005.HXEP with alternatives

Compare SMG5 with alternatives