0235.300MRET1P vs MI6SB25V0.3 feature comparison

0235.300MRET1P Littelfuse Inc

Buy Now Datasheet

MI6SB25V0.3 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST SLOW
Body Height 6 mm 31.8 mm
Body Length or Diameter 22.5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TAPE AND REEL BLISTER/BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.3 A 0.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 0235.300MRET1P with alternatives

Compare MI6SB25V0.3 with alternatives