0235.100P vs S506-V-100 feature comparison

0235.100P Littelfuse Inc

Buy Now Datasheet

S506-V-100 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic FAST TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; UL CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.10.00.40

Compare 0235.100P with alternatives

Compare S506-V-100 with alternatives