0233007.MXEP
vs
MI5MF12,5V7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
MEDIUM
|
FAST
|
Body Height |
21 mm
|
5.1 mm
|
Body Length or Diameter |
5.5 mm
|
20 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
157 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BOX
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
0.6 s
|
|
Base Number Matches |
1
|
1
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare 0233007.MXEP with alternatives
Compare MI5MF12,5V7 with alternatives
-
MI5MF12,5V7 vs MI5TT12.5V7
-
MI5MF12,5V7 vs 288007
-
MI5MF12,5V7 vs 224007
-
MI5MF12,5V7 vs 0233007.MRET1P
-
MI5MF12,5V7 vs 0235007.P
-
MI5MF12,5V7 vs 0235007.MXP
-
MI5MF12,5V7 vs MI5MF12.5V7
-
MI5MF12,5V7 vs 0235007.MRET1P
-
MI5MF12,5V7 vs MI5TT12,5V7