0233006.XE vs 8AP6 feature comparison

0233006.XE Littelfuse Inc

Buy Now Datasheet

8AP6 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic MEDIUM FAST
Body Height 22.5 mm 26.2 mm
Body Length or Diameter 5.8 mm 6.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 135 J 102 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 10000 A 10000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; KTL; PSE; UL CE; CSA; IRAM; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK

Compare 0233006.XE with alternatives

Compare 8AP6 with alternatives