0233006.MXEP
vs
235006XE
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
MEDIUM
|
FAST
|
Body Height |
21.5 mm
|
22.5 mm
|
Body Length or Diameter |
5.5 mm
|
6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
131 J
|
48 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; KC; PSE; UL
|
CSA; KTL; METI; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.6 s
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 0233006.MXEP with alternatives
Compare 235006XE with alternatives