0233002.XE
vs
0233002.MXEP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
MEDIUM
MEDIUM
Body Height
22.5 mm
21.5 mm
Body Length or Diameter
5.8 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
10 J
9 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Rated Breaking Capacity
10000 A
10000 A
Rated Current
2 A
2 A
Rated Voltage(AC)
125 V
125 V
Reference Standard
CSA; KTL; PSE; UL
CE; CSA; KC; PSE; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
LITTELFUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Terminal Finish
Tin (Sn)
Trip Time or Delay
0.6 s
Compare 0233002.XE with alternatives
Compare 0233002.MXEP with alternatives