023201.6
vs
046401.6DR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Blow Characteristic
MEDIUM
FAST
Body Height
20 mm
4.5 mm
Body Length or Diameter
5.2 mm
12.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
7 J
1 J
Mounting Feature
INLINE/HOLDER
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK; TAPE AND REEL
TR
Rated Breaking Capacity
100 A
100 A
Rated Current
1.6 A
1.6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
KTL; METI; PSE
CE; PSE; TUV; UKCA
Surface Mount
NO
YES
Terminal Finish
Nickel (Ni)
SILVER
Terminal Shape
END CAP
WRAPAROUND
Base Number Matches
1
1
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HTS Code
8536.10.00.40
Samacsys Description
Surface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2
Samacsys Manufacturer
LITTELFUSE
Samacsys Modified On
2023-06-07 06:25:22
Total Weight
777.31
CO2
2720.585
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Body Breadth
4.5 mm
Fuse Size
NANO
JESD-609 Code
e4
Trip Time or Delay
0.001 s
Compare 023201.6 with alternatives
Compare 046401.6DR with alternatives