0232003.XP vs 0232003.P feature comparison

0232003.XP Littelfuse Inc

Buy Now Datasheet

0232003.P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic MEDIUM MEDIUM
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 17 J 17 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; METI CE; PSE
Surface Mount NO NO
Terminal Finish NICKEL Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3

Compare 0232003.XP with alternatives

Compare 0232003.P with alternatives