0232003.PX125 vs 3ABSI3 feature comparison

0232003.PX125 Littelfuse Inc

Buy Now Datasheet

3ABSI3 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic MEDIUM FAST
Body Height 22.5 mm 14.5 mm
Body Length or Diameter 5.8 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 17 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 10000 A 10000 A
Rated Current 3 A 3 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; PSE UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR
Fuse Size 2AG

Compare 0232003.PX125 with alternatives

Compare 3ABSI3 with alternatives