0230.375DRT3SP
vs
0230.375MXF23OP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLAINT
ROHS COMPLAINT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
TIME LAG
TIME LAG
Body Height
14.48 mm
14.48 mm
Body Length or Diameter
4.7 mm
4.7 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.375 A
0.375 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; UL
CE; CSA; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Compare 0230.375DRT3SP with alternatives
Compare 0230.375MXF23OP with alternatives