0230.375DAT1P vs 0230.375DAT1OP feature comparison

0230.375DAT1P Littelfuse Inc

Buy Now Datasheet

0230.375DAT1OP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLAINT ROHS COMPLAINT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic TIME LAG TIME LAG
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.7 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 0230.375DAT1P with alternatives

Compare 0230.375DAT1OP with alternatives