0230.350ERT1SP
vs
0230.350MXOP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLAINT
|
ROHS COMPLAINT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
14.48 mm
|
14.48 mm
|
Body Length or Diameter |
4.7 mm
|
4.7 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.35 A
|
0.35 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; UL
|
CE; CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0230.350ERT1SP with alternatives
Compare 0230.350MXOP with alternatives