022901.5MXP
vs
023001.5MXF17OP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLAINT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
14.9 mm
|
14.48 mm
|
Body Length or Diameter |
4.8 mm
|
4.7 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2AG
|
|
Joule Integral-Nom |
20 J
|
15 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; PSE; UL
|
CE; CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
MATTE TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
3 s
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 022901.5MXP with alternatives
Compare 023001.5MXF17OP with alternatives